Bud Industries AN-2802-A

Bud Industries AN-2802-A Aluminum Enclosure, Flanges, 4.6x2.6x1.2 in, AN-A Flange Series
$ 22.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-2802-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-62.07%

Related Parts

Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesAN-2852-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 1.2 In) Item Number : AN-2852-A
Bud IndustriesAN-1301-A
Bud Industries AN-1301-A Aluminum Enclosure, 2.5x2.3x1.4 in, AN-A Series
Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES
Hammond1550Z103
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.87X2.54X0.99 IN, NEMA 13,1550Z
Hammond1550WB
Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Aluminium IP66

Descriptions

Descriptions of Bud Industries AN-2802-A provided by its distributors.

Bud Industries AN-2802-A Aluminum Enclosure, Flanges, 4.6x2.6x1.2 in, AN-A Flange Series
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL, 4.53 X 2.56 X 1.18, AN-A SERIES
IP65 NEMA 4X Box Dark Gray with Mounting Brackets PN-1328-DGMB, IP65 NEMA 4X Box Dark Gray with Mounting Brackets (4.5 X 3.5 X 3.2 In)
Enclosure, Wall Mnt, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:29.97Mm; External Width - Metric:65Mm; External Depth - Metric:115Mm; Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2802-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN2802A