Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1550WB

Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Aluminium IP66
$ 6.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550WB.

element14 APAC

Datasheet1 page17 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+118%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1550B
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.51X2.52X1.02 IN, IP54,1550 SERIES
Hammond1550WQ
Watertight Die Cast Enclosure 1550 60x55x30.1mm Die-Cast Aluminium Aluminium IP66
Hammond1550WP
Watertight Die Cast Enclosure 1550 80x55x25.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-6703
Bud Industries CN-6703 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x1.2 in, CN Series
Bud IndustriesAN-1302
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.53X2.56X1.18 IN, NEMA13,AN SERIES

Descriptions

Descriptions of Hammond 1550WB provided by its distributors.

Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Aluminium IP66
watertight diecast aluminum enclosure DIECAST BOX 1550 WATERTIGHT (4.51 x 2.52 x 1.02) Hammond PN 1550WB : UPC [623980057347] Color: Natural Aluminum
BOX, DIECAST, 31X64X115MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 115mm; External Width - Metric: 64mm; External Depth - Metric: 30mm; IP Rating: IP66; Body Colour: Natural; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM