Hammond 1550Z103

Enclosure, Box-lid, Wallmount, Aluminum, Cast, Gray, 3.87X2.54X0.99 in, Nema 13, 1550Z
$ 8.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1550Z103.

Electro Sonic

Datasheet1 page16 years ago

Newark

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+26.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1550Z106
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X0.99 IN, NEMA 13,1550Z
Hammond1550Z104
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,2.54X2.3X1.19 IN, NEMA 13,1550Z
Hammond1550Z101
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,1.98X1.78X0.95 IN, NEMA 13,1550Z
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Bud IndustriesCN-5703
Bud Industries CN-5703 Die Cast Aluminum Enclosure, 4.5x2.5x1.2 in, CN Series
Bud IndustriesCN-5701
Diecast Aluminum Enclosure CN-5701, Diecast Aluminum Enclosure (3.2 X 2.2 X 1 In)

Descriptions

Descriptions of Hammond 1550Z103 provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.87X2.54X0.99 IN, NEMA 13,1550Z
Hammond 1550Z103 Diecast Enclosure (Thick Wall, 98 x 64 x 34mm) Natural
watertight diecast enclosure DIECAST BOX 1550Z SERIES (3.87 x 2.54 x 0.99) Hammond PN 1550Z103 : UPC [623980404189] Color: Natural Aluminum
BOX, DIECAST, 34X64X98MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 98.4mm; External Width - Metric: 64.4mm; External Depth - Metric: 34.4mm; IP Rating: IP66; Body Colour: Unfinishe
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 1 / Nema Rating = 4 / Nema Rating = 4X / Nema Rating = 12 / Nema Rating = 13 / External Length mm = 98.4 / External Width mm = 64.4 / External Height mm = 34.4 / Internal Length mm = 91.24 / Internal Width mm = 57.24 / Internal Height mm = 28.6 / Screw Post Clearance (Length) mm = 74.45 / Screw Post Clearance (Width) mm = 32.45 / Enclosure Colour = Aluminium / Standards Met = UL Listed / Series = 1550

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM