Bud Industries AN-1317-A

Bud Industries AN-1317-A Aluminum Enclosure, 6.3x3.9x3.2 in, AN-A Series
$ 26.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1317-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-29.33%

Related Parts

Bud IndustriesAN-1316-A
Bud Industries AN-1316-A Aluminum Enclosure, 6.3x3.9x2.4 in, AN-A Series
Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesAN-2867-A
BUD Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 3.2 In) Item Number : AN-2867-A
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1590DE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 64 mm, natural, IP54, 1590DE
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1317-A provided by its distributors.

Bud Industries AN-1317-A Aluminum Enclosure, 6.3x3.9x3.2 in, AN-A Series
Extruded Aluminum Enclosure Black EXN-23365-BK, Extruded Aluminum Enclosure Black (2.4 X 7 X 6.7 In)
ENCLOSURE, ALUMINUM DIECAST, 6.25 X 6.24 X 3.99, AN-A SERIES
Enclosure; IP68, NEMA 6, AL, CONT GSKT, NF
ALUMINUM ENCLOSURE (6.3 X 3.9 X 3.2 IN)
BUD 6.29" x 3.93" x 3.19" Aluminum Die Cast Standard Box in Natural Finish with premolded silicon gasket.
NEMA Die Cast Aluminum Enclosusre
BOX ALUM NATURAL 6.29"L X 3.93"W
BOX ALUM NAT 6.290"L X 3.930"W
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:81Mm; External Width - Metric:99.5Mm; External Depth - Metric:159.5Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1317-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1317A