What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries AN-1316-A

Bud Industries AN-1316-A Aluminum Enclosure, 6.3x3.9x2.4 in, AN-A Series
$ 24.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1316-A.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-70.81%

Related Parts

Bud IndustriesAN-1314-A
Bud Industries AN-1314-A Aluminum Enclosure, 4.9x3.1x2.3 in, AN-A Series
Bud IndustriesAN-1304-A
Bud Industries AN-1304-A Aluminum Enclosure, 4.5x3.5x2.2 in, AN-A Series
Bud IndustriesAN-1305-A
Bud Industries AN-1305-A Aluminum Enclosure, 5.8x4.3x3 in, AN-A Series
Hammond1550Z108
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.94X3.17X1.7 IN, NEMA 13,1550Z
Hammond1590DE
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,7.901X4.746X2.532 IN, IP54,1590 SERIES
Hammond1550Z113
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X3.56X1.98 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1316-A provided by its distributors.

Bud Industries AN-1316-A Aluminum Enclosure, 6.3x3.9x2.4 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, 6.29 X 3.93 X 2.37, AN-A SERIES
Enclosure; IP68, NEMA 6, AL, CONT GSKT, NF
ALUMINUM ENCLOSURE (6.3 X 3.9 X 2.4 IN)
BUD 6.29" x 3.93" x 2.37" Aluminum Die Cast Standard Box in Natural Finish with premolded silicon gasket.
Fiberglass Box with Self-Locking Latch PTH-22448, PC+10% Fiberglass Box with Self-Locking Latch (15 X 7.5 X 5.1 In)
NEMA Die Cast Aluminum Enclosusre
BOX ALUM NATURAL 6.29"L X 3.93"W
BOX ALUM NAT 6.290"L X 3.930"W
Enclosure, Wall, Aluminium, Natural; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:59.9Mm; External Width - Metric:99.5Mm; External Depth - Metric:159.5Mm; Ip Rating:Ip68; Body Color:Natural Rohs Compliant: Yes |Bud Industries AN-1316-A

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1316A