Bud Industries AN-1313-AB

Bud Industries AN-1313-AB Aluminum Enclosure, Black, 4.9x3.1x1.6 in, AN-A Series
$ 17.33
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1313-AB.

Electro Sonic

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series
Bud IndustriesAN-2812-AB
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, BLACK, 3.85 X 2.52 X 1.35, AN-A SERIES
Bud IndustriesAN-1302-AB
Bud Industries AN-1302-AB Aluminum Enclosure, Black, 4.6x2.6x1.2 in, AN-A Series
Hammond1590BBBK
ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, BLACK,4.705X3.701X1.339 IN, IP54,1590 SERIES
Hammond1590BBFLBK
ENCLOSURE, FLANGED LID, ALUMINUM, DIE CAST, BLACK, 4.7X3.7X1.5 IN, 1590 SERIES
Hammond1590BBSBK
Hammond 1590BBSBK Diecast Enclosure 120 x 94 x 42 Black

Descriptions

Descriptions of Bud Industries AN-1313-AB provided by its distributors.

Bud Industries AN-1313-AB Aluminum Enclosure, Black, 4.9x3.1x1.6 in, AN-A Series
ENCLOSURE, ALUMINUM DIECAST, BLACK, 4.9 X 3.14 X 1.59, AN-A SERIES
NEMA Box ABS Plastic NBB-22240, NEMA Box ABS Plastic (5.9 X 5.9 X 3.6 In)
Enclosure; IP68, NEMA 6P , AL, CONT GSKT ,BLACK
ALUMINUM ENCLOSURE BLACK (4.9 X 3.1 X 1.6 IN)
ENCLOSURE, WALL, ALUMINIUM, BLACK
BUD 4.90" x 3.14" x 1.59" Aluminum Die Cast Standard Box in Black Smooth Powder Coat with premolded silicon gasket.
AluminumENCLosure Black AN-1313-AB
BOX ALUM BLACK 4.900"L X 3.140"W
Enclosure, Wall, Aluminium, Black; Enclosure Type:Small; Enclosure Material:Diecast Aluminum; External Height - Metric:39.88Mm; External Width - Metric:79.8Mm; External Depth - Metric:124.5Mm; Ip Rating:Ip68; Body Color:Black Rohs Compliant: Yes |Bud Industries AN-1313-AB

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1313AB