Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries AN-1302

Enclosure, Box-lid, Aluminum, Diecast, Natural, 4.53X2.56X1.18 in, NEMA13, An Series

$ 8.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AN-1302.

Electro Sonic

Datasheet1 page21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.80%

Related Parts

Bud IndustriesAN-2802
ENCLOSURE, FLANGED, ALUMINUM, DIECAST, NATURAL,4.53X2.56X1.18 IN, NEMA13,AN SERIES
Bud IndustriesAN-1302-A
Bud Industries AN-1302-A Aluminum Enclosure, 4.6x2.6x1.2 in, AN-A Series
Hammond1550Z103
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,3.87X2.54X0.99 IN, NEMA 13,1550Z
Hammond1550WB
Watertight Die Cast Enclosure 1550 114.5x64x30.1mm Die-Cast Aluminium Aluminium IP66
Bud IndustriesAN-2852-A
BUD Aluminum Enclosure with Mounting Flanges (4.6 X 2.6 X 1.2 In) Item Number : AN-2852-A
Hammond1550Z106
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,4.54X2.58X0.99 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries AN-1302 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIECAST, NATURAL,4.53X2.56X1.18 IN, NEMA13,AN SERIES
Natural Aluminum Alloy ADC12 Wall Mount Die Cast Aluminum Enclosure
Enclosure, Wall Mount, Aluminium
ER - Enclosure; Aluminum Alloy
RS APAC
NEMA 4X Die Cast Boxes 4.53 X 2.56 X 1.18
BOX ALUM NAT 4.545"L X 2.578"W
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclosure Type:Wall Mount; Enclosure Material:Aluminium; Body Color:Unfinished; External Height - Imperial:4.53"; External Width - Imperial:2.56"; External Depth - Imperial:1.18"; IP Rating:66

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AN1302