TE Connectivity 206708-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
$ 3.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206708-1.

Master Electronics

Technical Drawing1 page9 years ago

TE Connectivity

HQonline

IHS

JRH Electronics

Inventory History

3 month trend:
-26.60%

CAD Models

Download TE Connectivity 206708-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors
AmphenolG18FA081350
Connector Din Plug 8Pos/Amphenol Commercial Products |Amphenol Communications Solutions G18FA081350
Amphenol97-16S-1P
97 Non-RoHS Compliant IP67 2005 Circular Connector 16AWG -55C~125C 13A 700V
Amphenol Industrial97-16S-1P(431)
connector component, insert only, size 16s, 7 #16 solder pin contact, rohs compliant

Descriptions

Descriptions of TE Connectivity 206708-1 provided by its distributors.

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 9 Contacts
TE Connectivity 206708-1 Circular Connector 9 Contacts Female Crimp Unshrouded
Circular Connectors; 206708-1; TE CONNECTIVITY; 9; Black; Thermoplastic; 9
Series 1 CPC Circular Plastic Connectors PLUG 9 POSITION shell size 13
CIRCULAR CONNECTOR, PLUG, SIZE 13, 9 POSITION, FREE HANGING; Connector Type:Circular Industrial; Product Range:CPC Series 1; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:9Contacts; Circular Contact Type:- RoHS Compliant: Yes
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 13-9 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: No Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206708-1 | Internal Number: 206708-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206708-1.