Amphenol ATC17-9-1939PN

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
$ 4.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol ATC17-9-1939PN.

Newark

Datasheet2 pages0 years ago
Datasheet2 pages14 years ago

Master Electronics

JRH Electronics

Electro Sonic

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol Sine SystemsAHD16-9-1939S
Circular Connector, Circular Industrial, AHD Series, Cable Mount Plug, 9 Contacts
ITT / CannonVG95234A-16S-1PN
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port
Amphenol Sine SystemsC016 30H006 110 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Solder Terminal
Amphenol Sine SystemsC016 30H006 100 10
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 7 Contacts
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors

Descriptions

Descriptions of Amphenol ATC17-9-1939PN provided by its distributors.

Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
CONNECTOR, RECEPTACLE, CIRCULAR; Product Range: AT Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Therm
Conn Circular PIN 9 POS Crimp ST Jam Nut 9 Terminal 1 Port
Receptacle Housing,Reverse Bayonet Lock 9pin Thermoplastic 13A , 47.62mm
ATC17-9-1939PN, AMPHENOL INDUSTRIAL OPERATIONS
9 way jam nut receptacle (w/ o hex nut)
Automotive Connectors J1939 JAM NUT
CONN RCPT HSNG MALE 9POS PNL MNT
Circular Connector Receptacle 9 Position Panel; Rango De Producto:Serie At; Género:Receptáculo Eléctrico; Núm. De Contactos:9; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Panel |Amphenol Industrial ATC-17-9-1939PN

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC-17-9-1939PN
  • ATC17-9-1939PN.
  • ATC1791939PN