Eaton CF10PC10RF

CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CF10PC10RF.

RS (Formerly Allied Electronics)

Datasheet28 pages19 years ago

element14 APAC

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
AmphenolG18FA081350
Male Pins,Plug,Push-Pull Solder pad 8pin 3A tin wire mounting,free hanging,Through hole mounting

Descriptions

Descriptions of Eaton CF10PC10RF provided by its distributors.

CL Series, Size 20 5A Male Crimp Contact for use with Clipper Series Connectors
Circular Connector Contact, Stamped, Pin; |Souriau-Sunbank / Eaton CF10PC10RF
Connector Accessory, 0.6in Max Cable Dia, Contact
Male crimp stamped and formed contact, size #20, AWG 22-20
Souriau SCT
Souriau Circular connector pins CLseries, Male plug, Crimp connection, Pin size20, 22 → 20 AWGwire_gauge
SOICF10PC10RF S/FORM CONTACTPIN 20
CONTACT PIN 20-22AWG CRIMP GOLD
CONTACT PIN, 1.0MM; Product Range:-; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:20AWG; Wire Size AWG Min:22AWG; For Use With:Clipper Industrial Plastic Connectors; Contact Plating:Gold Plated C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF10PC10RF.
  • CF10PC10RF...