Broadcom HSMZ-C190

Broadcom LED, 1608 (0603), 631 nm, 122 lm, 1.6 x 0.8 x 0.8mm
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMZ-C190.

IHS

Datasheet9 pages15 years ago

Arrow Electronics

Newark

Jameco

Inventory History

3 month trend:
+64.36%

CAD Models

Download Broadcom HSMZ-C190 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
Led, Red, 11.7Mcd, 0805, 660Nm Rohs Compliant: Yes |Dialight 597-5111-407F

Descriptions

Descriptions of Broadcom HSMZ-C190 provided by its distributors.

Broadcom LED, 1608 (0603), 631 nm, 122 lm, 1.6 x 0.8 x 0.8mm
LED Single Chip Red 631nm 25mA 2-Pin 0603 [1608 Metric]
LED, SMD, RED; Bulb Size:0.8mm x 1mm; LED Colour:Red; Luminous Intensity:165mcd; Viewing Angle:170°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Rectangular; Wavelength Typ:631nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:630nm; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.6V; LED Type:Standard; Lens Style:Untinted Diffused; Luminous Intensity Typ:165mcd; Mounting Type:SMD; No. of Pins:2; Operating Temperature Range:-30°C to +85°C; Opto Case Style:SMD; Opto Mounting Orientation:Top; Package / Case:SMD; Peak Wavelength:643nm; Termination Type:SMD

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMZC190