Dialight 597-5112-407F

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5112-407F.

IHS

Datasheet1 page18 years ago

Sager Electronics

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
+13.38%

CAD Models

Download Dialight 597-5112-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
Stock
122,776
143,955
Authorized Distributors
4
1
Illumination Color
Red
Red
Lens Color
White
White
Case/Package
0603
0603
Number of Pins
2
2
Luminous Intensity
11.7 mcd
11.7 mcd
Lens Style
Diffused, Rectangular
Diffused, Rectangular
Forward Voltage
2.3 V
2.3 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
152 °
152 °
Dominant Wavelength
647 nm
647 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 597-5112-407F provided by its distributors.

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Diffused / Lens Shape = Rectangular / Luminous Intensity mcd = 11.7 / Series = 597 / Peak Wavelength nm = 647 / Bulb Package = 0603 / Viewing Angle ° = 152 / Forward Voltage (Vf) V = 1.7 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-5112-407F.
  • 5975112407F