Dialight 597-5111-407F

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5111-407F.

Master Electronics

Datasheet1 page9 years ago

Electro Sonic

element14

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.354
$ 0.354
Stock
93,013
17,668
17,668
Authorized Distributors
5
1
1
Illumination Color
Red
-
-
Lens Color
White
White
White
Case/Package
0805
SMD/SMT
SMD/SMT
Number of Pins
2
2
2
Luminous Intensity
11.7 mcd
11.7 mcd
11.7 mcd
Lens Style
Diffused, Rectangular
Diffused, Rectangular
Diffused, Rectangular
Forward Voltage
2.3 V
2.3 V
2.3 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
150 °
150 °
150 °
Dominant Wavelength
647 nm
647 nm
647 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 660nm 2-Pin Chip 0603(1608Metric) Strip
597 Series Red 2 mm 130° Clear 12.4 mcd 1.7 V LED Surface Mount
SMD LED 0805 Red, 635nm, 140°, 2V, 20mA, Flat Top, Rectangular, Diffused, 2mm × 1.25mm × 800μm
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
LED RED DIFFUSED SMD / Red LED Indication - Discrete 1.8V 0805 (2012 Metric)

Descriptions

Descriptions of Dialight 597-5111-407F provided by its distributors.

LED Uni-Color Red 2-Pin Chip 0805(2012Metric) T/R
LED, RED, 11.7MCD, 0805, 660NM; Available until stocks are exhausted
597 Series Red 1.3 x 1.25 mm 140º 11.7 mcd 1.7 V Case 0805 LED Surface Mount
660nm 150° 1.7V 20mA With flat top,rectangle scattering white 0805 SMD mount 2mm*1.25mm*790μm
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Rectangular / Luminous Intensity mcd = 11.7 / Series = 597 / Peak Wavelength nm = 647 / Bulb Package = 0805 / Viewing Angle ° = 150 / Forward Voltage (Vf) V = 1.7 / Forward Current (If) mA = 25

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975111407F