Broadcom HSMS-C280

Single Color LED, High Efficiency Red, Untinted Diffused, 1mm
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMS-C280.

IHS

Datasheet11 pages9 years ago

Avago

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download Broadcom HSMS-C280 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED;RED;11MCD;0.061IN.DIA.;SMD;100MA;2V VF;635NM;140DEG;SMD;WHITE DIFFUSED;5V VR
LED RED DIFFUSED SMD / Red LED Indication - Discrete 2V 0603 (1608 Metric)
LED; RED;6MCD;1206;SMD;100MA;2V;635NM;160DEG;WHITE DIFFUSED;5V;65MW;-25DEGC
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 643nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightWP59EYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HSMS-C280 provided by its distributors.

Single Color LED, High Efficiency Red, Untinted Diffused, 1mm
BROADCOM LIMITED HSMS-C280 LED, Red, SMD, 20 mA, 2.1 V, 626 nm
630nm 130¡ã 2.1V 20mA , , 0402 , 1mm*500¦Ìm*400¦Ìm
LED SMD Standard Chip,Top Mt,HER
LED, RED, 10MCD, 626NM, 0402; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1005; Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 626nm; Luminous Intensity: 10mcd; Viewing Angle: 130°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2A - 4 weeks; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM