Kingbright WP59EYW

Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP59EYW.

IHS

Datasheet5 pages5 years ago
Datasheet7 pages19 years ago

Kingbright SCT

Inventory History

3 month trend:
+31.97%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.17
$ 0.17
Stock
30,974
9,716
9,716
Authorized Distributors
4
1
1
Illumination Color
Red, Yellow
Red
Red
Lens Color
White
-
-
Case/Package
Radial
-
-
Number of Pins
5
2
2
Luminous Intensity
40 mcd
100 cd
100 cd
Lens Style
Diffused, Dome, Round
Circular, Colorless, Diffused, Round
Circular, Colorless, Diffused, Round
Forward Voltage
2.1 V
2.8 V
2.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
588 nm
-
-

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

KingbrightWP59GYW
LED Low-Power Bi-Color Green/Yellow 565nm/590nm 2.2V/2.1V 3-Pin T-1 3/4 Bag
KingbrightWP3VEYW
Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1, 3mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, High Intensity Red/green, Diffused White, T-1, 3mm
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA

Descriptions

Descriptions of Kingbright WP59EYW provided by its distributors.

Dual Color LED, High Efficiency Red/yellow, Diffused White, T-1 3/4, 5mm
LED Round Dome Diffused White, Red/Yellow 627nm/590nm 60° 2V/2.1V 20mA TH 5mm × 5mm × 11.35mm
LED Bi-Color Hi-Eff. Red/Yellow 627nm/590nm 3-Pin T-1 3/4 Bulk
Red/Yellow T-1 3/4 60º Diffused 40/100 mcd 2/2.1 V LED Indicator Through hole
LED T-1 3/4 5MM DOME WIRE LEADS 2.5V FORWARD VOLTAGE 40MCD DIFFUSED RED YELLOW

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG