Broadcom HSMC-A431-X90M1

Surface Mount LED Indicator Single Color LED, Red, 2.2mm
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMC-A431-X90M1.

IHS

Datasheet11 pages9 years ago

Avago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+18.34%

CAD Models

Download Broadcom HSMC-A431-X90M1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Super Red 645nm 4-Pin PLCC T/R
LED, RED, 1.6CD, 624NM; BULB SIZE:-; LED; Bulb Size:-; LED Color:Red; Luminous Intensity:1.6cd; Viewing Angle:120°; Forward
Single Color LED, Red, Colorless Clear, 2.4mm
Single Color LED, Super Red, Colorless Clear, 2.4mm
SMD LM2-B SERIES LED -RED COLOR,2800-5600MCD,HUE RA,TAPE & REEL
Smd Lm4-b Series Led -Red Color, 1400-2800mcd, Hue Ra, Tape & Reel

Descriptions

Descriptions of Broadcom HSMC-A431-X90M1 provided by its distributors.

Surface Mount LED Indicator Single Color LED, Red, 2.2mm
BROADCOM - HSMC-A431-X90M1 - LED, Red, SMD, PLCC-4, 50 mA, 2.2 V, 626 nm
SMD LED Forward voltage: 1.7...2.5 V Luminous intensity: 2240...7150 Mcd Transmission angle: 30 ° Case colour: White Housing type: Clear Light colour: Red Package: PLCC-4 Technology: AllnGaP
LED, HB, 180mW, RED, PLCC-4; LED Color:Red; Luminous Intensity:4cd; Viewing Angle:30°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks ;RoHS Compliant: Yes
LED, SMT, PLCC4, RED; LED Colour:Red; Luminous Intensity:4cd; Viewing Angle:30°; Forward Current If:50mA; Forward Voltage:2.2V; LED Mounting:SMD; Lens Shape:Dome; Wavelength Typ:626nm; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Current If Luminous Intensity:50mA; Dominant Wavelength:626nm; External Depth:3.2mm; External Length / Height:3.87mm; External Width:2.8mm; Forward Current If Max:50mA; Forward Voltage VF Max:2.5V; LED Type:Standard; Lens Style:Dome; Luminous Intensity @ If Max:7150mcd; Luminous Intensity @ If Min:2240mcd; Luminous Intensity Typ:4000mcd; Material:AlInGaP; Mounting Type:SMD; No. of Pins:4; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Opto Case Style:PLCC; Package / Case:PLCC-4; Peak Forward Current:200mA; Peak Wavelength:635nm; Power Dissipation Pd:180mW; Reverse Protection Voltage:5V; Storage Temperature Max:100°C; Storage Temperature Min:-40°C; Termination Type:SMD; Voltage Vf Typ:2.2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMCA431-X90M1
  • HSMCA431X90M1