Broadcom HSMA-A430-W90M1

LED Uni-Color Amber 592nm 4-Pin PLCC T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HSMA-A430-W90M1.

IHS

Datasheet11 pages9 years ago

Farnell

Inventory History

3 month trend:
-2.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMD LM1-B SERIES LED -AMBER COLOR, 560-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel
LED Single Chip Amber 615nm 60mA 2-Pin SMD T/R
LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Broadcom HSMA-A430-W90M1 provided by its distributors.

LED Uni-Color Amber 592nm 4-Pin PLCC T/R
LED SMD Standard PLCC4,PWR,T/Mt,30VA, AlInGaP,Amb
LED, Amber, SMD, 50 mA, 2.2 V, 590 nm
592nm 30¡ã 2.2V 50mA , , PLCC-4 , 3.2mm*2.8mm*3.87mm
LED IND 592NM AMBER TOP MT 4PLCC
Standard LEDs - SMD Amber AlInGaP Amb
LED, SMT, PLCC4, AMBER; LED Colour:Amber; Typ Luminous Intensity:3000mcd; Viewing Angle:30°; Forward Current:70mA; Voltage, Vf Max:2.5V; Operating Temperature Range:-40°C to +100°C; Case Style:PLCC-4; Colour:; Current, If Luminous Intensity:50mA; Current, If Max:200mA; External Depth:3.2mm; External Length / Height:3.87mm; Lens Type:Dome; Material:AlInGaP; Max Luminous Intensity @ If:4500mcd; Min Luminous Intensity @ If:1400mcd; Power Dissipation:180mW; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-40°C; Termination Type:SMD; Voltage, Reverse Protection:5V; Voltage, Vf Typ:2.2V; Wavelength, Peak:592nm; Wavelength, Typ:590nm; Width, External:2.8mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSMAA430W90M1