Dialight 597-5203-407F

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5203-407F.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+9.80%

CAD Models

Download Dialight 597-5203-407F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
LED Uni-Color Orange 610nm 2-Pin SMT T/R
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL

Descriptions

Descriptions of Dialight 597-5203-407F provided by its distributors.

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
597 Series Orange 1.1 x 0.8 mm 152° 3.4 mcd 2.2 V Case 0603 LED Surface Mount
Single Color LED, Orange, Diffused White, 1.2mm
Standard LEDs - SMD SMD LED 0603 ORANGE 7 REEL
SMD LED 0603 O 7 | Dialight 597-5203-407F
Led, Orange, 3.4Mcd, 606Nm; Led Color:Orange; Led Mounting:Smd; Led Case Size:0603 [1608 Metric]; Forward Current If:20Ma; Forward Voltage:2.2V; Wavelength Typ:606Nm; Luminous Intensity:3.4Mcd; Viewing Angle:152° Rohs Compliant: Yes |Dialight 597-5203-407F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975203407F