Dialight 597-5202-402F

LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
$ 0.33
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5202-402F.

IHS

Datasheet1 page21 years ago

Electro Sonic

Master Electronics

Sager Electronics

CAD Models

Download Dialight 597-5202-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.259
Stock
16,000
36,844
Authorized Distributors
1
3
Illumination Color
Orange
-
Lens Color
White
-
Case/Package
0805
0805
Number of Pins
2
2
Luminous Intensity
3.7 mcd
3.7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.8 V
2.8 V
Forward Current
25 mA
25 mA
Test Current
20 mA
20 mA
Viewing Angle
150 °
150 °
Dominant Wavelength
606 nm
606 nm

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

LED Uni-Color Orange 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Orange 610nm 2-Pin Chip 0805(2012Metric) T/R
Super Orange 0603 1.6 x 0.8 mm 140° Diffused 60 mcd 2 V PCB Chip SMT LED
SMD LM1-B SERIES LED -AMBER COLOR, 710-1120MCD,HUE FROM A3 TO A5,TAPE & REEL
610nm 160° 2.5V 20mA rectangle Colorless diffusion orange 0603 SMD mount 1.6mm*800μm*800μm
SMD LM1-B series LED -Amber Color, Full Rank,Tape & Reel

Descriptions

Descriptions of Dialight 597-5202-402F provided by its distributors.

LED Uni-Color Orange 605nm 2-Pin Chip 0805(2012Metric) Strip
Smd Led 0805 O Sample Strip Rohs Compliant: Yes |Dialight 597-5202-402F
Single Color LED, Orange, Diffused White, 1.295mm
SINGLE COLOR LED ORANGE 1.295 mm
Standard LEDs - SMD Orange Diffused

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5975202402F