| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CLM1B-AKW-CUAVB253 | 20,000 | 2K | |||||||||
| Arrow Electronics | CLM1B-AKW-CUAVB253 | 20,000 | 2K | |||||||||
| DigiKey | CLM1B-AKW-CUAVB253CT-ND | 6,323 | 1 | Cut Tape | ||||||||
| TTI | CLM1B-AKW-CUAVB253 | 0 | 2K | Tape & Reel | 19h | |||||||
| TTI Europe | CLM1B-AKW-CUAVB253 | 0 | 2K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Wolfspeed CLM1B-AKW-CUAVB253.
Download Wolfspeed CLM1B-AKW-CUAVB253 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:
Download datasheets and manufacturer documentation for Wolfspeed CLM1B-AKW-CUAVB253.