Broadcom HLMP-Y951-K0000

Single Color LED, Red Orange, Untinted Nondiffused, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y951-K0000.

Avago

Datasheet6 pages11 years ago

Newark

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
LED YELLOW CLEAR T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
White 3.5 V 20 mA 1100 mcd Radial Through Hole Clear LED
KingbrightWP710A10SRC/D
LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 640 nm 700 mcd Round | Kingbright WP710A10SRC/D

Descriptions

Descriptions of Broadcom HLMP-Y951-K0000 provided by its distributors.

Single Color LED, Red Orange, Untinted Nondiffused, T-1, 3mm
LED Uni-Color Red Orange 622nm 2-Pin T-1 Bulk
T-1 (3mm) AllnGaP LED Lamps
LED 3MM 680NM RED-ORN 45DEG
LED RED CLEAR T-1 T/H
LAMP, 3MM, ALINGAP, REDORG
LED, 3MM, ALINGAP, RED-ORANGE; Bulb Size:T-1 (3mm); LED Colour:Red Orange; Luminous Intensity:680mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:620nm; SVHC:No SVHC (19-Dec-2011); Dominant Wavelength:615nm; Forward Voltage VF Max:2.2V; LED / Lamp Size:3mm / T-1; LED Type:Standard; Lens Style:Untinted Non-diffused; Luminous Intensity Typ:680mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:T-1; Peak Wavelength:622nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM