Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP710A10SRC/D

LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 640 nm 700 mcd Round | Kingbright WP710A10SRC/D
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP710A10SRC/D.

IHS

Datasheet6 pages11 years ago

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Kingbright WP710A10SRC/D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-03-11
Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1, 3mm
KingbrightAPTR3216SRCPRV
APTR3216SRCPRV Red LED; 640 nm 3216 (1206) Clear; Rectangle Lens SMD package
KingbrightAPT2012SRCPRV
LED 640nm 120° 1.85V 20mA Flat Top Rectangular Transparent Red 0805 SMD 2mm × 1.25mm × 750μm
KingbrightWP7113SRC/DW
Single Color LED, Super Bright Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Water Clear, T-3/4, 1.8mm

Descriptions

Descriptions of Kingbright WP710A10SRC/D provided by its distributors.

LED Thru-Hole PCB Red T-1 3mm Clear Lens 20 mA 640 nm 700 mcd Round | Kingbright WP710A10SRC/D
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
LED Uni-Color SB. Red 655nm 2-Pin T-1 Bulk
WP710 Series 3 mm Bright Red 700 mcd 34° Water Clear Through Hole LED
Standard LEDs - Through Hole Red 700mcd 640nm 34 deg Water Clear

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WP710A10SRCD