Broadcom HLMP-Y502-F0000

Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-Y502-F0000.

IHS

Datasheet8 pages9 years ago

Newark

Avago

Inventory History

3 month trend:
-3.31%

CAD Models

Download Broadcom HLMP-Y502-F0000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Green, Diffused, T-1, 3mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round with Domed Top 1 SINGLE COLOR LED Green LED Indication Discrete 12.7mm 2.2V 20mA 60°
KingbrightWP132XGD
LED T-1 3mm Dome Wire Leads 2.4V Forward Voltage 25Mcd Diffused Green
KingbrightWP710A10GD
LED Thru-Hole Green 3mm PCB Mnt T-1 10 mA 30 mcd 568 nm 2.5V Round
KingbrightWP3A8GD
T-1 (3 MM) SOLID STATE LAMP Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-Y502-F0000 provided by its distributors.

Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
BROADCOM LIMITED - HLMP-Y502-F0000 - LED, 3MM, GRüN, 40MCD, 573NM
LED Uni-Color Green 565nm 2-Pin T-1 Bulk
LED, Green, Through Hole, 3mm, 20 mA, 2.2 V, 573 nm
Broadcom LED, 3mm (T-1), 573 nm, 3 x 5.2mm
T-1 (3 mm) GaP/GaAsP LED Lamps
LAMP, 3MM, ALLNGAP GREEN, TINTED CLEAR
LED, 3MM, GAP, GREEN; Bulb Size:3mm; LED Colour:Green; Luminous Intensity:40mcd; Viewing Angle:45°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:576.5nm; SVHC:No SVHC (15-Dec-2010); Lens Style:Tinted Non-diffused

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM