Broadcom HLMP-S301

BROADCOM LIMITED HLMP-S301 LED, Yellow, Through Hole, 2mm x 5mm, 20 mA, 2.1 V, 585 nm
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-S301.

IHS

Datasheet10 pages9 years ago

Avago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED; YELLOW;6MCD;4MMX6MM RECTANGULAR;150MA;2.1V;100DEG;585NM;DIFFUSED;
LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Broadcom HLMP-S301 provided by its distributors.

BROADCOM LIMITED HLMP-S301 LED, Yellow, Through Hole, 2mm x 5mm, 20 mA, 2.1 V, 585 nm
Single Color LED, Yellow, Tinted Diffused, 5.055mm
LED Lamp; Luminous Intensity:4µcd; Viewing Angle:110°; Forward Current:20mA; Forward Voltage:1.5V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:Rectangular; Lens Width:5mm ;RoHS Compliant: Yes
LED, RECT, YELLOW; Bulb Size:2mm x 5mm; LED Colour:Yellow; Viewing Angle:110°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Rectangular; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Depth:7.5mm; External Length / Height:1.98mm; External Width:5mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:2mm x 5mm; LED Type:Standard; Lead Cross-section Depth:0.51mm; Lead Cross-section Width:0.51mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:3.5mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:583nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPS301