Broadcom HLMP-S100

BROADCOM LIMITED HLMP-S100 LED, Red, Through Hole, 2mm x 5mm, 20 mA, 1.8 V, 637 nm
$ 0.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-S100.

IHS

Datasheet10 pages9 years ago

Avago

Newark

DigiKey

Jameco

Inventory History

3 month trend:
-13.12%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, High Intensity Red, Diffused, 5mm
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, Super Red, Diffused, 5mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
Any 4 consecutive bins from V1 (2130mcd) - W2 (3590mcd), Ammo Pack, Iron Lead Fr
2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes

Descriptions

Descriptions of Broadcom HLMP-S100 provided by its distributors.

BROADCOM LIMITED HLMP-S100 LED, Red, Through Hole, 2mm x 5mm, 20 mA, 1.8 V, 637 nm
Single Color LED, Red, Tinted Diffused, 5.055mm
Lamp Rectangle AlGaAs LED 7.5mcd Diffused
LED Standard Red Diffused 645nm, 7.5mcd
Broadcom LED, , 637 nm, 2 x 5 x 8mm
2 mm x 5 mm Rectangular LED Lamp
LAMP 2X5MM, RECTANGULAR ALLNGAP DEEP RED, TINTED DIFFUSED
LED Lamp; Luminous Intensity:7.5µcd; Viewing Angle:110°; Forward Current:20mA; Forward Voltage:1.6V; Color:Red; LED Color:Red; LED Gas Type:AlGaAs; Leaded Process Compatible:Yes; Lens Style:Rectangular; Lens Width:5mm ;RoHS Compliant: Yes
LED, RECT, RED; LED / Lamp Size:2mm x 5mm; LED Colour:Red; Typ Luminous Intensity:7.5mcd; Viewing Angle:110°; Forward Current:20mA; Voltage, Vf Max:1.8V; Operating Temperature Range:-20°C to +100°C; Case Style:Radial; Current, If Luminous Intensity:20mA; Current, If Max:20mA; External Depth:7.5mm; External Length / Height:1.98mm; LED Colour Presentation:; Lead Cross-section Depth:0.51mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Type:Tinted Diffused; Voltage, PIV Max:5V; Voltage, Vf Typ:1.8V; Wavelength, Peak:645nm; Wavelength, Typ:645nm; Width, External:5mm; Width, Lead Cross-section:0.51mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-S100.
  • HLMPS100