Broadcom HLMP-K640

Single Color LED, Emerald Green, Nondiffused, T-1, 3mm
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-K640.

IHS

Datasheet14 pages9 years ago

Newark

Avago

Future Electronics

Inventory History

3 month trend:
-2.21%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED; Green; 100mcd; 0.126In.Dia.; T-1; 30deg; 565nm; 150mA; 2.2V Vf; 5V Vr; 105
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
LED GREEN 25 MCD 0.094 IN. 150 MA 2.2 V (TYP.) 5 V 565 NM 100 MW 85 C
KingbrightAPTD3216SGC
APTD3216SGC Green LED; 568 nm 3216 (1206) Clear; Dome Lens SMD package
0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
1206 Package (3.2Mm X 1.6Mm X 0.7Mm) Single Color Water Clear Micro Smd Led

Descriptions

Descriptions of Broadcom HLMP-K640 provided by its distributors.

Single Color LED, Emerald Green, Nondiffused, T-1, 3mm
LED Uni-Color Green 558nm 2-Pin T-1
T-1 (3mm) Ultra-Bright LED Lamp
LED Standard Lamp,3mm,Gap,E-Grn
LED 3MM GAP DIFF EMERALD GREEN
560nm 24¡ã 2.2V 20mA , , 3mm*6.35mm
LAMP 3MM, ALLNGAP EMERALD GREEN
LED GREEN; LED / Lamp Size:3mm / T-1; LED Colour:Green; Viewing Angle:45°; Max Voltage Vf:2.2V; Forward Current:25mA; Operating Temperature Range:-20°C to +100°C; Typ Luminous Intensity:4.2µcd
LED Lamp; Bulb Size:T-1; Luminous Intensity:4.2mcd; Viewing Angle:45°; Forward Current:25mA; Forward Voltage:2.2V; Color:Emerald Green; LED Color:Green; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-K640.
  • HLMP-K640..
  • HLMPK640