
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 516-HLMP-K105-J0002CT-ND | 26,989 | 1 | Cut Tape | ||||||||
| TME | HLMP-K105-J0002 | 0 | 2 | 5h | ||||||||
| Avnet | HLMP-K105-J0002 | 0 | 27K | 6d | ||||||||
| Mouser | 630-HLMP-K105-J0002 | 1,784 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | HLMP-K105-J0002 | 2,139 | 7 | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Broadcom HLMP-K105-J0002.
Download Broadcom HLMP-K105-J0002 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Broadcom HLMP-K105-J0002 provided by its distributors.
Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:
Download datasheets and manufacturer documentation for Broadcom HLMP-K105-J0002.