Broadcom HLMP-EG3B-WX0DD

BROADCOM LIMITED HLMP-EG3B-WX0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
$ 0.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG3B-WX0DD.

IHS

Datasheet13 pages9 years ago

Avago

Newark

TME

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.376
$ 0.39
$ 0.39
Stock
202,354
624,202
624,202
Authorized Distributors
5
6
6
Illumination Color
Red
Red
Red
Lens Color
Clear, Colorless
Clear, Colorless
Clear, Colorless
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
7.4 cd
7.4 cd
7.4 cd
Lens Style
Untinted
Untinted
Untinted
Forward Voltage
2.4 V
2.4 V
2.4 V
Forward Current
50 mA
50 mA
50 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
626 nm
626 nm
626 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-12-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG3B-WX0DD provided by its distributors.

BROADCOM LIMITED HLMP-EG3B-WX0DD LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
LED Lamp; Bulb Size:5mm; Luminous Intensity:9300mcd; Viewing Angle:30°; Forward Current:50mA; Forward Voltage:2.1V; Color:Red; LED Color:Red; Luminous Flux:2.3lm; Terminal Type:Standoffs; Wavelength:626nm ;RoHS Compliant: Yes
LED Forward voltage: 1.8...2.4 V Luminous intensity: 5500...9300 mcd Operating temperature: -40...100 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 30 °
LED, 5MM, ALINGAP, RED, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:9.3cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:630nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:626nm; Dominant Wavelength Typ:626nm; Forward Voltage VF Max:2.4V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lens Style:Untinted; Luminous Intensity Max:9300mcd; Luminous Intensity Min:5500mcd; Luminous Intensity Typ:7200mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Through Hole; Power Dissipation Pd:120mW; Power Dissipation Pd:120mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPEG3BWX0DD