Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093SIC

Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093SIC.

IHS

Datasheet1 page14 years ago

Farnell

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+962%

CAD Models

Download Lumex SSL-LX5093SIC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-31
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LED Round Dome Transparent Colorless Red 640nm 30° 1.8V 20mA TH 3.9mm × 3.9mm × 5.55mm
Single Color LED, Super Bright Red, Water Transparent, T-1 3/4, 5mm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm

Descriptions

Descriptions of Lumex SSL-LX5093SIC provided by its distributors.

Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
Super Red 5 mm 30° Water Clear 1800 mcd 2 V Through Hole LED - T-1¾
LED RED 0.232 IN. T 150 MA 2.0 V (TYP.) 5.0 V (MIN.) 636 NM 105 MW
LED Uni-Color Red 636nm 2-Pin T-1 3/4
T-5mm LED, SUPER HIGH INTENSE RED, CLEAR LENS
Led, T-5Mm, Dome, Red; |Lumex SSL-LX5093SIC
LED Panel Mount Indicators LED PMI
LED, T-5MM, DOME, RED; LED Colour: Red; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2V; Wavelength Typ: 636nm; Luminous Intensity: 1800mcd; Viewing Angle: -; Lens Shape: Ro
636nm 30¡ã 2V 20mA , , , 5mm*5mm*8.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION