Broadcom HLMP-EG30-NR000

BROADCOM LIMITED HLMP-EG30-NR000 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 626 nm
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-EG30-NR000.

IHS

Datasheet18 pages9 years ago

Avago

Newark

Jameco

Farnell

Inventory History

3 month trend:
-9.01%

CAD Models

Download Broadcom HLMP-EG30-NR000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.333
Stock
210,081
244,146
Authorized Distributors
6
2
Illumination Color
Red
Red
Lens Color
Clear
-
Case/Package
Radial
Radial
Number of Pins
2
2
Luminous Intensity
1.29 cd
1.9 cd
Lens Style
-
Clear
Forward Voltage
2.4 V
2.4 V
Forward Current
50 mA
50 mA
Test Current
20 mA
20 mA
Viewing Angle
30 °
30 °
Dominant Wavelength
626 nm
626 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Broadcom HLMP-EG30-NR000 provided by its distributors.

BROADCOM LIMITED HLMP-EG30-NR000 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 626 nm
T-1 (5mm) Precision Optical Performance AlInGaP LED Lamps | LED RED CLEAR T-1 3/4 T/H
Single Color LED, Red, Untinted Nondiffused, T-1 3/4, 5mm
LED Lamp; Luminous Intensity:1900µcd; Color:Red; LED Color:Red; Leaded Process Compatible:Yes; Mounting Type:No; Wavelength:626nm ;RoHS Compliant: Yes
LED Forward voltage: 1.9 V Luminous intensity: 590...2200 mcd Operating temperature: -40...85 °C Case colour: Colourless Housing type: Clear Lens size: 5 mm (T1¾) Light colour: Red Technology: AllnGaP Rated on-state current: 20 mA Transmission angle: 30 °
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:1.9cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:22.89mm; Lead Spacing:2.54mm; Lens Style:Untinted Clear; Luminous Intensity @ If Max:2200mcd; Luminous Intensity @ If Min:590mcd; Luminous Intensity Typ:1900mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:626nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-EG30-NR000..
  • HLMP-EG30NR000