Broadcom HLMP-CM3B-Z10DD

BROADCOM LIMITED HLMP-CM3B-Z10DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CM3B-Z10DD.

Avago

Datasheet12 pages12 years ago
Datasheet10 pages15 years ago
Datasheet11 pages17 years ago

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-18.90%

Alternate Parts

Price @ 1000
$ 0.639
$ 0.696
$ 0.696
Stock
153,849
223,744
223,744
Authorized Distributors
4
6
6
Illumination Color
-
Green
Green
Lens Color
Clear, Colorless
Clear, Colorless
Clear, Colorless
Case/Package
Radial
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
16.5 cd
16.5 cd
16.5 cd
Lens Style
-
-
-
Forward Voltage
3.8 V
3.8 V
3.8 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
30 °
30 °
30 °
Dominant Wavelength
525 nm
525 nm
525 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm

Descriptions

Descriptions of Broadcom HLMP-CM3B-Z10DD provided by its distributors.

BROADCOM LIMITED HLMP-CM3B-Z10DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 525 nm
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 516nm 2-Pin T-1 3/4 Ammo
Broadcom LED, 5mm (T-1 3/4), 525 nm, 5 x 8.7mm
LAMP, 5MM, INGAN, GREEN, 30DEG
LED, 5MM, INGAN, GREEN, 30DEG; Bulb Size:T-1 3/4 (5mm); LED Colour:Green; Luminous Intensity:21cd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:3.2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:539nm; SVHC:No SVHC (20-Jun-2011); Dominant Wavelength:525nm; Forward Voltage VF Max:3.8V; LED / Lamp Size:5mm; LED Type:Standard; Lens Style:Untinted, Non-Diffused; Luminous Intensity Max:21000mcd; Luminous Intensity Min:12000mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +85°C; Opto Case Style:Radial Leaded; Power Dissipation Pd:116mW

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMPCM3BZ10DD