Wolfspeed C503B-GCN-CY0C0792

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-GCN-CY0C0792.

IHS

Datasheet10 pages6 years ago

element14 APAC

Farnell

TME

Inventory History

3 month trend:
-52.37%

CAD Models

Download Wolfspeed C503B-GCN-CY0C0792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Wolfspeed C503B-GCN-CY0C0792 provided by its distributors.

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Green, T-1 3/4, 5mm
LED, Green, Through Hole, 5mm, 20 mA, 3.2 V, 527 nm
High-Brightness LED, Green, 5V, 100mA, RoHS
Cree SCT
LED, ROUND, 5MM, GREEN, 12.5CD, 527NM
527nm 30¡ã 3.2V 20mA , , , 5.8mm*5.8mm*10.3mm

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-GCNCY0C0792
  • C503BGCNCY0C0792