Wolfspeed C503B-GCS-CY0C0791

CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-GCS-CY0C0791.

IHS

Datasheet10 pages6 years ago

element14 APAC

Newark

TME

element14

Inventory History

3 month trend:
-35.09%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Wolfspeed C503B-GCS-CY0C0791 provided by its distributors.

CREE C503B-GCS-CY0C0791 LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
Single Color LED, Green, T-1 3/4, 5mm
High-Brightness LED, Green, 5V, 100mA, RoHS
Cree SCT
527nm 30¡ã 3.2V 20mA , , , 5.8mm*5.8mm*12.7mm
LED 5MM GREEN CLEAR 527NM 30DEG

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-GCS-CY0C0791.