Broadcom HLMP-CM2H-130DD

BROADCOM LIMITED HLMP-CM2H-130DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.1 V, 525 nm
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CM2H-130DD.

IHS

Datasheet15 pages9 years ago

Newark

Inventory History

3 month trend:
-54.28%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-CM2H-130DD provided by its distributors.

BROADCOM LIMITED HLMP-CM2H-130DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.1 V, 525 nm
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 525nm Standard LED 2-Pin T-1 3/4 Ammo
LED, 5MM, GREEN, 35CD, 525NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.1V; Wavelength Typ: 525nm; Luminous Intensity: 35cd; Viewing Angle: 23°; Len

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM