Lumex SSL-LX3044SUGC

Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044SUGC.

IHS

Datasheet1 page21 years ago

JRH Electronics

Inventory History

3 month trend:
-10.87%

CAD Models

Download Lumex SSL-LX3044SUGC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
LED Round Dome Transparent Colorless/Green 527nm 30° 3.2V 20mA TH 5.8mm × 5.8mm × 12.7mm
LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
Through-Hole LED, Round Dome, Colorless/Green, 565nm, 30°, 2.2V, 20mA, 10mm × 10mm × 13.5mm

Descriptions

Descriptions of Lumex SSL-LX3044SUGC provided by its distributors.

Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm
LED, T-3MM, GREEN; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 574nm; Luminous Intensity: 1000mcd; Viewing Angle: -; Lens Shape: Round;
574nm 30° 2.2V 20mA circular,with dome transparent colourless,green Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION