Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Wolfspeed C503B-GAS-CB0F0792

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C503B-GAS-CB0F0792.

IHS

Datasheet9 pages6 years ago

element14 APAC

Farnell

Arrow.cn

Inventory History

3 month trend:
+79.14%

CAD Models

Download Wolfspeed C503B-GAS-CB0F0792 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-08-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
ROUND 503-B SERIES LED -GREEN COLOR,FULL RANK, AMMO PACK
LED Uni-Color Green 2-Pin T-1 3/4 Bulk
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-3GDE4 LED, GREEN, T-1 (3MM), 170MCD, 570NM
LED, GREEN, T-3 (10mm), 350MCD, 570NM; L; LED Color:Green; Mounting:Through Hole; Bulb Size:T-3 (10mm);

Descriptions

Descriptions of Wolfspeed C503B-GAS-CB0F0792 provided by its distributors.

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Green, T-1 3/4, 5mm
LED, Green, Through Hole, 5mm, 20 mA, 3.2 V, 527 nm
Standard LEDs - Through Hole 15DG GR STNDOF HI BRT LAMP 527NM 3.2V
High-Brightness LED, Green, 5V, 100mA, RoHS
Cree SCT
Led, Round, 5Mm, Green, 34Cd, 527Nm
527nm 15° 3.2V 20mA circular,with dome transparent colourless Through hole mounting 5.8mm*5.8mm*13.3mm
LED, ROUND, 5MM, GREEN, 34CD, 527NM; LED; LED, ROUND, 5MM, GREEN, 34CD, 527NM; LED Color:Green; LED Mounting:Through Hole; Bulb Size:5mm; Forward Current If:20mA; Forward Voltage:3.2V; Wavelength Typ:527nm; Luminous Intensity:34cd; Viewing Angle:15°; Lens Shape:Round; MSL:-

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C503B-GASCB0F0792