Broadcom HLMP-CM2G-130DD

BROADCOM LIMITED HLMP-CM2G-130DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.1 V, 525 nm
$ 0.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-CM2G-130DD.

IHS

Datasheet15 pages9 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-8.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Green 2-Pin T-1 3/4 Ammo
Single Color LED, Super Green, Water Clear, T-1 3/4, 5mm
LED Uni-Color Green 2-Pin T-1 3/4 Ammo
CREE - C503B-GAN-CB0F0791 - LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.2 V, 535 nm
LED, T-5MM, T1-3/4, SUPER BRIGHT CLEAR, EMIT GREEN, LENS GREEN, 10 VIEW ANGLE
Single Color LED, Super Ultra Green, Water Clear, T-1, 3mm

Descriptions

Descriptions of Broadcom HLMP-CM2G-130DD provided by its distributors.

BROADCOM LIMITED HLMP-CM2G-130DD LED, Green, Through Hole, T-1 3/4 (5mm), 20 mA, 3.1 V, 525 nm
Single Color LED, Green, Untinted Nondiffused, T-1 3/4, 5mm
LED, 5MM, GREEN, 35CD, 525NM; LED Colour: Green; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 3.1V; Wavelength Typ: 525nm; Luminous Intensity: 35cd; Viewing Angle: 23°; Len
525nm 23¡ã 3.1V 20mA , 5.8mm*5.8mm*8.9mm
LAMP, 5MM, INGAN, GREEN, 23DEG

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM