Broadcom HLMP-C415

Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm
$ 0.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-C415.

IHS

Datasheet13 pages9 years ago

Newark

Farnell

DigiKey

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
Single Color LED, Amber, Tinted Diffused, 5mm
Single Color LED, Amber, Tinted Diffused, 5mm
Bivar3SAT-S
LED THROUGH HOLE 3MM SUPER AMBER 605NM 300MCD TINTED LENS 30 DEG VIEWING ANGLE
LED; 2X5MM RECTANGULAR, EMIT AMBER, AMBER DIFFUSED LENS, 110 VIEW ANGLE

Descriptions

Descriptions of Broadcom HLMP-C415 provided by its distributors.

Single Color LED, Orange, Microtinted Nondiffused, T-1 3/4, 5mm
LED, Orange, Through Hole, T-1 3/4 (5mm), 20 mA, 1.9 V, 602 nm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Avnet Japan
T-1 3/4 SINGLE COLOR LED ORANGE 5 mm
LED Standard Orange Non-diffused 600nm, 138mcd
T-1 3/4 Super Ultra-Bright LED Lamp
LAMP T1_3/4, ALLNGAP ORANGE , MICROTINTED NON DIFFUSED
LED 5MM 600NM ORANGE MICROTINT
610nm 15¡ã 1.9V 20mA , , 5mm*5mm*8.91mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:138mcd; Viewing Angle:15°; Forward Current:20mA; Forward Voltage:1.9V; Color:Orange; LED Color:Orange; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED, 5MM, ORANGE; Bulb Size:T-1 3/4 (5mm); LED Colour:Orange; Luminous Intensity:138mcd; Viewing Angle:15°; Forward Current If:20mA; Forward Voltage:1.9V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:600nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:602nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:1.9V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Untinted Clear; Luminous Intensity Typ:300mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:600nm; Voltage Vf Typ:1.9V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM