Broadcom HLMP-BG01-MN000

BROADCOM LIMITED HLMP-BG01-MN000 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 626 nm
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-BG01-MN000.

Newark

Datasheet12 pages11 years ago

Arrow Electronics

Avago

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2130-4180mcd, Ammo Pack, Iron Lead Frame / 2500 pcs/ammo pack RoHS Compliant: Yes
2130-4180Mcd, Ammo Pack, Iron Lead Frame Rohs Compliant: Yes |Cree Led C566C-RFE-CV0W0BB2
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, Transparent, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Broadcom HLMP-BG01-MN000 provided by its distributors.

BROADCOM LIMITED HLMP-BG01-MN000 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.2 V, 626 nm
Single Color LED, Red, Tinted, T-1 3/4, 5mm
LED Uni-Color Red 639nm 2-Pin T-1 3/4 Bulk
T-1 3/4 (5mm) Oval Precision Optical Performance LED Lamps
LED Standard Lamp,5mm,AlInGaP,Red ,30X70deg
626nm 70¡ã,35¡ã 2V 20mA , 5mm*8.91mm
THRU HOLE LED, RED, 680MCD; Bulb Size:5mm; LED Color:Red; Luminous Intensity:680mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:626nm; No. of Pins:2 ;RoHS Compliant: Yes
LED, 5MM, RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:680mcd; Viewing Angle:70°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Oval; Wavelength Typ:626nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:20mA; Dominant Wavelength:626nm; External Diameter:5mm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Lens Style:Tinted Clear; Luminous Intensity Typ:400mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:626nm; Viewing Angle X Axis Min:35°; Viewing Angle Y Axis:70°; Voltage Vf Typ:2V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-BG01-MN000..