Broadcom HLMP-6720-F0010

Single Color LED, Yellow, Diffused, T-3/4, 1.78mm
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6720-F0010.

IHS

Datasheet16 pages9 years ago

Newark

Verical

Arrow Electronics

Jameco

Inventory History

3 month trend:
-4.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2401F
555 Series Yellow 2 mm40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
Dialight555-3401F
555 Series Yellow 2 mm 40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
Dialight551-1207F
551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
CML 5300H7LC CBI 5mm 1POS Right Angle 1.9V Yellow LC Part of the VCC Family of Products
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-6720-F0010 provided by its distributors.

Single Color LED, Yellow, Diffused, T-3/4, 1.78mm
LED Uni-Color Yellow 583nm 2-Pin Bulk
LED Circuit Board Indicators Poly,Dome,Yellow
Standard LEDs - Through Hole Poly Dome Yellow
POLY, DOME, RLED, GAP, YELLOW, RT HSE
LED DOME 2V YELLOW RT ANGLE / LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 5V 10mA Round with Domed Top 1.91mm Dia Through Hole, Right Angle
LED Lamp; Luminous Intensity:2µcd; Viewing Angle:90°; Forward Current:3.5mA; Forward Voltage:2.4V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C; Peak Wavelength:583nm ;RoHS Compliant: Yes

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6720-F0010.
  • HLMP6720F0010