Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-3401F

555 Series Yellow 2 mm 40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3401F.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight555-2401F
555 Series Yellow 2 mm40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
Dialight555-2403F
555 Series Yellow 2 mm 40° 2.1 mcd Diffused 4.7 mA 5 V Circuit Board Indicator
Dialight550-1207F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT YEL 2MCD
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 555-3401F provided by its distributors.

555 Series Yellow 2 mm 40° 2 mcd Diffused 20 mA 2.2 V Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB 2MM YELLOW YELLOW NON-DIFFUSED ROUND 40DEG
583nm 40° 2.2V circular,with dome transparent yellow Through hole mounting 2.03mm*2.03mm*2mm
Single Color LED, Yellow, Diffused, T-3/4, 2mm
LED Circuit Board Indicators YELLOW DIFFUSED
Led, Pcb, 2Mm, Yellow; |Dialight 555-3401F
LED CBI Vertical YELLOW DIFFUSED
LED 2MM VERTICAL YELLOW PC MNT
LED, PCB, 2MM, YELLOW; LED / Lamp Size:2mm; LED Colour:Yellow; Typ Luminous Intensity:2mcd; Viewing Angle:40°; Forward Current:20mA; Voltage, Vf Max:3V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5553401F