Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5300H7LC

CML 5300H7LC CBI 5mm 1POS Right Angle 1.9V Yellow LC Part of the VCC Family of Products
$ 0.73
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H7LC.

Upverter

Datasheet2 pages7 years ago

IHS

RS (Formerly Allied Electronics)

Newark

Mouser

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
Dialight550-1204F
550 Series Yellow Ø5 mm 50° 1.8 mcd 7 mA 1.9 V LED Circuit Board Indicator
Dialight550-1205F
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
Dialight551-1207F
551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
5306 Series, right angle, T-1 3/4 LED assembly, .430" height

Descriptions

Descriptions of VCC 5300H7LC provided by its distributors.

CML 5300H7LC CBI 5mm 1POS Right Angle 1.9V Yellow LC Part of the VCC Family of Products
Single Color LED, Yellow, T-1 3/4, 5.08mm
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
5300 Series Yellow Ø 5 mm 2.1 mcd Diffused 2.7 V Through Hole LED
LED Circuit Board YELLOW DIFFUSED LOW CURRENT
LED YELLOW T1-3/4 RT ANG LC PCB
LOW CURRENT T1-3/4 1/4" SIZE NYLON HOUSING
Circuit Board Ind, 1 Led, Yellow; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:2Ma; Luminous Intensity:2.1Mcd; Forward Voltage:1.9V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H7LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC