Broadcom HLMP-6620-F0010

Single Color LED, High Efficiency Red, Diffused, T-3/4, 1.78mm
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6620-F0010.

IHS

Datasheet16 pages9 years ago

Newark

Arrow Electronics

Avago

DigiKey

Inventory History

3 month trend:
+53.37%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Circuit Board Indicators Red Diffused R/A High Intensity
LED Uni-Color Red 635nm 2-Pin SMD T/R
LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
Single Color LED, High Efficiency Red, T-1, 2.85mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Broadcom HLMP-6620-F0010 provided by its distributors.

Single Color LED, High Efficiency Red, Diffused, T-3/4, 1.78mm
LED Circuit Board Indicators Poly,Dome,RLED,GaP,H ER,Rt Hse
LED Uni-Color Red 635nm 2-Pin Bulk
LED DOME 5V 635NM HER DFF RA AXL
LED Lamp; Luminous Intensity:2µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:1.8V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes
LED, SMD, DOME, HE RED; LED / Lamp Size:1.65mm; LED Colour:HE Red; Typ Luminous Intensity:2mcd; Viewing Angle:90°; Forward Current:30mA; Voltage, Vf Max:1.8V; Operating Temperature Range:-40°C to +85°C; Current, If Max:90mA; Lens Type:Tinted Diffused; Termination Type:SMD; Voltage, Reverse Protection:5V; Wavelength, Dominant Typ:626nm; Wavelength, Peak:635nm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6620-F0010.
  • HLMP6620F0010