Dialight 591-2101-002F

LED Circuit Board Indicators Red Diffused R/A High Intensity
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2101-002F.

IHS

Datasheet1 page17 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Circuit Board Indicator, Red, T-1 (3mm), 2 V, 10 mA, 1, 4.5 mcd RoHS Compliant: Yes
INDICATOR, LED PCB, 3MM, RED, 2V; Available until stocks are exhausted Alternative available
LED Low-Power Bi-Color Green/Super Red 2V 4-Pin Strip
Single Color LED, High Intensity Red, Clear, 2.4mm
Single Color LED, High Intensity Red, Clear, 2.25mm
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing

Descriptions

Descriptions of Dialight 591-2101-002F provided by its distributors.

LED Circuit Board Indicators Red Diffused R/A High Intensity
LED Low-Power Uni-Color Red 660nm 1.75V 2-Pin Strip
INDICATOR LIGHT LED PCB MOUNT 3MM BULB RIGHT ANGLE RED 23.9MCD ROUND
Single Color LED, Red, T-1, 2.85mm
LED PRISM 3MM RND ALGAAS RED SMD
Indicator, Led Pcb, 3Mm, Red, 1.8V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:20Ma; Luminous Intensity:23.9Mcd; Forward Voltage:1.8V; Viewing Angle:40°; Height:5Mm; Width:4.3Mm Rohs Compliant: Yes |Dialight 591-2101-002F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912101002F