Dialight 591-2001-007F

Single Color LED, High Efficiency Red, T-1, 2.85mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2001-007F.

IHS

Datasheet1 page17 years ago

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-12-16
LTD Date2020-12-16

Related Parts

LED Uni-Color Red 635nm 2-Pin SMD T/R
LED SMD Circuit Board RED DIFFUSED R/A HI INTENSITY
LED Circuit Board Indicators Red Diffused R/A High Intensity
591 Series Red 3 mm 23.9 mcd 1.8 V Round Lens Circuit Board Indicator - SMT
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
Single Color LED, Super Red, Colorless Clear, 1.5mm

Descriptions

Descriptions of Dialight 591-2001-007F provided by its distributors.

Single Color LED, High Efficiency Red, T-1, 2.85mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T/R
591 Series Red 3 mm 4.5 mcd 2 V Round Lens Circuit Board Indicator - SMT
LED PRISM 3MM RND HI EFF RED SMD
Indicator, Led Pcb, Red, 2V; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Smd; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:4.5Mcd; Forward Voltage:2V; Viewing Angle:40°; Height:5.03Mm; Width:4.32Mm Rohs Compliant: Yes |Dialight 591-2001-007F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912001007F