Broadcom HLMP-6500-F0011

SUBMINIATURE LED LAMP Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-6500-F0011.

IHS

Datasheet16 pages9 years ago

HQonline

Newark

Farnell

Avago

Inventory History

3 month trend:
-9.54%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-03-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2207F
550 Series Green Ø 5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
Dialight550-2205F
550 Series Green Ø5 mm 65° 10 mcd 25 mA 2.1 V LED Circuit Board Indicator
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
CML 4303F5 LED TH 3mm 2.1V 10mA 25mcd Green Part of the VCC Family of Products
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
Green 3 mm 60° Diffused 15 mcd 2.1 V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of Broadcom HLMP-6500-F0011 provided by its distributors.

SUBMINIATURE LED LAMP Single Color LED, High Performance Green, Tinted Diffused, T-3/4, 1.78mm
BROADCOM LIMITED HLMP-6500-F0011 LED, Green, SMD, 1.9mm, 10 mA, 2.1 V, 569 nm
LED Lamp; Luminous Intensity:7µcd; Viewing Angle:90°; Forward Current:30mA; Forward Voltage:2.1V; Color:High Performance Green; LED Color:High Efficiency Green; Leaded Process Compatible:Yes; Lens Style:Diffused; Lens Width:1.65" ;RoHS Compliant: Yes
LED, SMD SUBMIN GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1.9mm; Forward Current If: 30mA; Forward Voltage: 2.1V; Wavelength Typ: 562nm; Luminous Intensity: 7mcd; Viewing Angle: 90°; Lens Shape: Round; Product R

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-6500-F0011..
  • HLMP6500-F0011
  • HLMP6500F0011