Broadcom HLMP-4719-A00B2

BROADCOM LIMITED HLMP-4719-A00B2 LED, Yellow, Through Hole, T-1 3/4 (5mm), 2 mA, 1.8 V, 585 nm
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4719-A00B2.

IHS

Datasheet12 pages9 years ago

Avago

Newark

Farnell

Inventory History

3 month trend:
-0.23%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-1207F
551 Series Yellow 3 mm 60° 1.6 mcd Diffused 1.8 V LED Circuit Board Indicator
Dialight550-1207F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT YEL 2MCD
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 5300H7LC CBI 5mm 1POS Right Angle 1.9V Yellow LC Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Broadcom HLMP-4719-A00B2 provided by its distributors.

BROADCOM LIMITED HLMP-4719-A00B2 LED, Yellow, Through Hole, T-1 3/4 (5mm), 2 mA, 1.8 V, 585 nm
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
PCB LED Forward voltage: 2.5 V Luminous intensity: 0.9 mcd Operating temperature: -40...100 °C Case colour: Tinted LED shape: 5 mm round Light colour: Yellow Version: low current No. of LEDs: 1 Rated on-state current: 7 mA Transmission angle: 50 °
LED, RED, T-1 3/4 (5MM), 2.3MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Color:Red; Luminous Intensity:2.3mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round ;RoHS Compliant: Yes
LED, 5MM, 50DEG, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:585nm; External Depth:9mm; External Length / Height:6.2mm; External Width:6.2mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.8V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:4.1mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:583nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP4719-A00B2
  • HLMP4719A00B2