Broadcom HLMP-4719

Low Current LED Lamp Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-4719.

IHS

Datasheet12 pages9 years ago

Avago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
-5.63%

CAD Models

Download Broadcom HLMP-4719 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.41.00.00
Introduction Date1992-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Broadcom HLMP-4719 provided by its distributors.

Low Current LED Lamp Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
Round with Domed Top HLMP-4719 SINGLE COLOR LED Yellow LED Indication Discrete 2.7V 2mA 2.1mcd 50°
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.1µcd; Viewing Angle:50°; Forward Current:2mA; Forward Voltage:1.8V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Style:T-1 3/4 ;RoHS Compliant: Yes
LED, 5MM, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:2.1mcd; Viewing Angle:50°; Forward Current If:2mA; Forward Voltage:1.8V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:583nm; SVHC:No SVHC (15-Dec-2010); Current If Luminous Intensity:2mA; Dominant Wavelength:585nm; External Diameter:5.08mm; External Length / Height:9.19mm; Forward Current If Max:2mA; Forward Voltage VF Max:1.8V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.45mm; Lead Cross-section Width:0.45mm; Lead Length:25mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:1.8mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:7mA; Peak Wavelength:583nm; Voltage Vf Typ:1.8V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-4719..
  • HLMP4719