Broadcom HLMP-3850

LED; Yellow; 125 mcd (Typ.) @ 20 mA; 0.200 /0.180 in.; T-1 3/4; 20 mA; 5 V
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3850.

IHS

Datasheet14 pages9 years ago

Avago

Newark

element14

Future Electronics

Inventory History

3 month trend:
-15.43%

CAD Models

Download Broadcom HLMP-3850 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CML 4308H7 LED TH 5mm 2.2V 20mA 140mcd Yellow Part of the VCC Family of Products
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
Single Color LED, Super Yellow, Water Clear, T-4, 10mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
VCC VAOL-3HCE4 LED 3mm Yellow Flangeless

Descriptions

Descriptions of Broadcom HLMP-3850 provided by its distributors.

LED; Yellow; 125 mcd (Typ.) @ 20 mA; 0.200 /0.180 in.; T-1 3/4; 20 mA; 5 V
Ultra-Bright LED Lamp Single Color LED, Yellow, Nondiffused, T-1 3/4, 5mm
BROADCOM LIMITED HLMP-3850 LED, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 585 nm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:140µcd; Viewing Angle:24°; Forward Current:20mA; Forward Voltage:2.1V; Color:Yellow; LED Color:Yellow; LED Gas Type:GaP; Leaded Process Compatible:Yes; Lens Color:Clear ;RoHS Compliant: Yes
LED, 5MM, YELLOW; Bulb Size:T-1 3/4 (5mm); LED Colour:Yellow; Luminous Intensity:140mcd; Viewing Angle:24°; Forward Current If:20mA; Forward Voltage:2.1V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:585nm; SVHC:No SVHC (19-Dec-2012); Current If Luminous Intensity:20mA; Dominant Wavelength:585nm; External Length / Height:8.71mm; Forward Current If Max:20mA; Forward Voltage VF Max:2.1V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Diameter:5mm; Luminous Intensity Typ:140mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:20mA; Peak Wavelength:585nm; Voltage Vf Typ:2.1V

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP 3850
  • HLMP3850