Broadcom HLMP-3650

BROADCOM LIMITED HLMP-3650 LED, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 5 V, 585 nm
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HLMP-3650.

IHS

Datasheet11 pages9 years ago

Avago

Newark

Farnell

Jameco

Inventory History

3 month trend:
-0.34%

CAD Models

Download Broadcom HLMP-3650 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
CML 4300H7LC LED TH 5mm 1.9V 2mA Yellow Part of the VCC Family of Products
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Broadcom HLMP-3650 provided by its distributors.

BROADCOM LIMITED HLMP-3650 LED, Yellow, Through Hole, T-1 3/4 (5mm), 10 mA, 5 V, 585 nm
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:2.2µcd; Viewing Angle:60°; Forward Current:10mA; Forward Voltage:7.5V; Color:Yellow; LED Color:Yellow; Leaded Process Compatible:Yes; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
LED, 5MM 5V YELLOW; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 10mA; Forward Voltage: 5V; Wavelength Typ: 583nm; Luminous Intensity: 2.2mcd; Viewing Angle: 60°; Lens Shape: R

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLMP-3650..
  • HLMP3650